Part Details for OLE-3505-20BF-E3 by Bimba Manufacturing Company
Overview of OLE-3505-20BF-E3 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
350-5310-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, double, 4.55mm, Header | |
350-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 25 position, right, 5.55mm, Header | |
350-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 5 position, open, 5.55mm, Header |
Price & Stock for OLE-3505-20BF-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75376027
|
RS | Electric Actuator, OL , 350 LB Thrust - 3in dia , Stroke: 5 Inch(s), .20 inch [ | Bimba OLE-3505-20BF-E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,578.5500 | RFQ |