Part Details for OLE-1502.34-16-NB by Bimba Manufacturing Company
Overview of OLE-1502.34-16-NB by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
LT3498EDDB#TRMPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I | |
LT3498EDDB#TRPBF | Analog Devices | 20mA LED Drvr & OLED Drvr w/ I |
Price & Stock for OLE-1502.34-16-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75374591
|
RS | Electric Actuator, OL , 150 LB Thrust - 2in dia , Stroke: 2.34 Inch(s), .16 inc | Bimba OLE-1502.34-16-NB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,110.1500 | RFQ |