Part Details for OLE-15012-16FMR-P2 by Bimba Manufacturing Company
Overview of OLE-15012-16FMR-P2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
OB1203SD-RL-EVK | Renesas Electronics Corporation | Heart Rate, SpO2 and Respiration Rate Evaluation Kit with RL78 16-bit Processor and OLED Display | |
95615-012TR | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -12 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for OLE-15012-16FMR-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75374178
|
RS | Electric Actuator, OL , 150 LB Thrust - 2in dia , Stroke: 12 Inch(s), .16 inch | Bimba OLE-15012-16FMR-P2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,189.6500 | RFQ |