Part Details for OL595N-20/P20 by LAPIS Semiconductor Co Ltd
Overview of OL595N-20/P20 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OL595N-20/P20
OL595N-20/P20 CAD Models
OL595N-20/P20 Part Data Attributes
|
OL595N-20/P20
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL595N-20/P20
LAPIS Semiconductor Co Ltd
Optoelectronic Device
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |