Part Details for OL2451L-2-W133-AFMUJ by LAPIS Semiconductor Co Ltd
Overview of OL2451L-2-W133-AFMUJ by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OL2451L-2-W133-AFMUJ
OL2451L-2-W133-AFMUJ CAD Models
OL2451L-2-W133-AFMUJ Part Data Attributes
|
OL2451L-2-W133-AFMUJ
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL2451L-2-W133-AFMUJ
LAPIS Semiconductor Co Ltd
DFB Laser Diode Emitter, 1327nm Min, 1333nm Max, 2500Mbps, MUJ Connector, Panel Mount, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 27.6 mm | |
Body Length or Diameter | 6.8 mm | |
Connection Type | MUJ CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.09 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1333 nm | |
Operating Wavelength-Min | 1327 nm | |
Operating Wavelength-Nom | 1330 nm | |
Rise Time | 0.09 ns | |
Spectral Width | 0.2 nm | |
Supply Current | 70 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Threshold Current-Min | 25 mA | |
Transmission Type | DIGITAL |
Alternate Parts for OL2451L-2-W133-AFMUJ
This table gives cross-reference parts and alternative options found for OL2451L-2-W133-AFMUJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL2451L-2-W133-AFMUJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OL2451L-2-W133-AFMUJ | DFB Laser Diode Emitter, 1327nm Min, 1333nm Max, 2500Mbps, MUJ Connector, Panel Mount, Through Hole Mount | OKI Electric Industry Co Ltd | OL2451L-2-W133-AFMUJ vs OL2451L-2-W133-AFMUJ |