-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OL2381 - Highly integrated single-chip sub 1 GHz RF transceiver QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4444
|
Newark | Rf Transceiver, 928Mhz, -25 To 85Deg C, Frequency Min:902Mhz, Frequency Max:928Mhz, Data Rate:-, Receiving Current:16.5Ma, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmitting Rohs Compliant: Yes |Nxp OL2381AHN/C0B,515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1500 | Buy Now |
DISTI #
24T8779
|
Newark | Highly Integrated Single-Chip Sub 1 Ghz Rf Transceiver/ Reel Rohs Compliant: Yes |Nxp OL2381AHN/C0B,515 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 / $3.4100 | Buy Now |
DISTI #
568-8592-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 32HVQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1021 In Stock |
|
$3.0470 / $6.3500 | Buy Now |
DISTI #
OL2381AHN/C0B,515
|
Avnet Americas | RF Transceiver ASK/FSK/GFSK 2.7V 32-Pin HVQFN EP - Tape and Reel (Alt: OL2381AHN/C0B,515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.6275 / $2.8881 | Buy Now |
DISTI #
771-OL2381AHN/C0B515
|
Mouser Electronics | RF Transceiver Single Chip 1-GHz RF Transceiver RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Future Electronics | OL2381 Series 1 GHz Highly Integrated Single-Chip Sub RF Transceiver - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
DISTI #
OL2381AHN/C0B,515
|
Avnet Silica | RF Transceiver ASK/FSK/GFSK 2.7V 32-Pin HVQFN EP (Alt: OL2381AHN/C0B,515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
OL2381AHN/C0B,515
|
EBV Elektronik | RF Transceiver ASK/FSK/GFSK 2.7V 32-Pin HVQFN EP (Alt: OL2381AHN/C0B,515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OL2381AHN/C0B,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OL2381AHN/C0B,515
NXP Semiconductors
OL2381 - Highly integrated single-chip sub 1 GHz RF transceiver QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT617-3, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |