Part Details for OL2311AHN/C0B,515 by NXP Semiconductors
Overview of OL2311AHN/C0B,515 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OL2311AHN/C0B,515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8778
|
Newark | Highly Integrated Single-Chip Sub 1-Ghz Rf Receiver/ Reel Rohs Compliant: Yes |Nxp OL2311AHN/C0B,515 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7000 | Buy Now |
DISTI #
OL2311AHN/C0B,515-ND
|
DigiKey | RF RECEIVER 315MHZ/434MHZ 32HQFN Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3062 / $2.4276 | Buy Now |
DISTI #
OL2311AHN/C0B,515
|
Avnet Americas | RF Receiver ASK/FSK 2.7V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: OL2311AHN/C0B,515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0945 / $2.4035 | Buy Now |
DISTI #
771-OL2311AHN/C0B515
|
Mouser Electronics | RF Receiver Single-chip sub 1GHz RF receiver RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
DISTI #
OL2311AHN/C0B,515
|
Avnet Silica | RF Receiver ASK/FSK 2.7V 32-Pin HVQFN EP T/R (Alt: OL2311AHN/C0B,515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
OL2311AHN/C0B,515
|
EBV Elektronik | RF Receiver ASK/FSK 2.7V 32-Pin HVQFN EP T/R (Alt: OL2311AHN/C0B,515) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for OL2311AHN/C0B,515
OL2311AHN/C0B,515 CAD Models
OL2311AHN/C0B,515 Part Data Attributes
|
OL2311AHN/C0B,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OL2311AHN/C0B,515
NXP Semiconductors
OL2311 - Highly integrated single-chip sub 1-GHz RF receiver QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |