Part Details for OL11G5E-R52 by Ohmite Mfg Co
Overview of OL11G5E-R52 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL11G5E-R52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5594
|
Newark | 1/2 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite OL11G5E-R52 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
OL11G5E-R52-ND
|
DigiKey | RES 1.1 OHM 5% 1/2W AXIAL Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Reel (TR) |
72000 In Stock |
|
$0.0078 / $0.0084 | Buy Now |
DISTI #
588-OL11G5E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.1 Ohm 1/2W 5% 350 Volt RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
DISTI #
71431081
|
RS | 1/2 WATT CARBON FILM RESISTOR | Ohmite OL11G5E-R52 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0210 / $0.0230 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 1.1 ohm (+/-) 5% - 1/2W - 350V Max - (+/-) 350 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0216 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 1.1 ohm (+/-) 5% - 1/2W - 350V Max - (+/-) 350 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0216 | Buy Now |