Part Details for OKY-T/10-D12N-C by Murata Power Solutions
Overview of OKY-T/10-D12N-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2673SD-12/NOPB | Texas Instruments | 8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125 | |
LM2940LD-12/NOPB | Texas Instruments | 1A Low Dropout Regulator 8-WSON -40 to 125 | |
LP3990SD-1.2/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 6-WSON -40 to 125 |
Price & Stock for OKY-T/10-D12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R4024
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 50W, 10A, 5.5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dosa, Output Power Max:50W, Output Voltage Min:753Mv, Output Voltage Max:5.5V, Output Current Max:10A, Height:8.4Mm Rohs Compliant: Yes |Murata Power Solutions OKY-T/10-D12N-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.3200 | Buy Now |
DISTI #
811-2068-1-ND
|
DigiKey | DC DC CONVERTER 0.75-5.5V 50W Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$11.0544 / $13.2700 | Buy Now |