Part Details for OKR-T/3-W12-C by Murata Manufacturing Co Ltd
Overview of OKR-T/3-W12-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8825KITV1P0 | Renesas Electronics Corporation | ZSPM8825 Evaluation Kit for the ZSPM1025D PWM controller IC and Murata OKLP-X/25-W12-C Power Block | |
ZSPM8725KITV1P0 | Renesas Electronics Corporation | ZSPM8725 Evaluation Kit for the ZSPM1025C PWM Controller IC and Murata OKLP-X/25-W12-C Power Block | |
ZSPM8025KITV1P0 | Renesas Electronics Corporation | ZSPM8025 Evaluation Kit for the ZSPM1025A PWM Controller IC and Murata OKLP-X/25-W12-C Power Block |
Price & Stock for OKR-T/3-W12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKR-T/3-W12-C
|
Avnet Americas | Module DC-DC 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP - Trays (Alt: OKR-T/3-W12-C) Min Qty: 360 Package Multiple: 360 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$5.7939 | Buy Now |
DISTI #
580-OKR-T/3-W12-C
|
Mouser Electronics | Non-Isolated DC/DC Converters 15W 4.5-14VIN/.59-6VOUT DC/DC RoHS: Compliant | 2156 |
|
$6.2000 / $7.1600 | Buy Now |
DISTI #
77356771
|
Verical | Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray Min Qty: 8 Package Multiple: 1 | Americas - 167 |
|
$9.3284 | Buy Now |
DISTI #
OKR-T/3-W12-C
|
TTI | Non-Isolated DC/DC Converters 15W 4.5-14VIN/.59-6VOUT DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3468 In Stock |
|
$5.6200 / $7.0900 | Buy Now |
DISTI #
OKR-T/3-W12-C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
OKR-T/3-W12-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP (Alt: OKR-T/3-W12-C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OKR-T/3-W12-C
OKR-T/3-W12-C CAD Models
OKR-T/3-W12-C Part Data Attributes
|
OKR-T/3-W12-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKR-T/3-W12-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |