Part Details for OKLEDT5050W6P by OptoSupply Limited
Results Overview of OKLEDT5050W6P by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OKLEDT5050W6P Information
OKLEDT5050W6P by OptoSupply Limited is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OKLEDT5050W6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKLEDT5050W6P
|
TME | Kit: LED, THT, 5mm, 50pcs, white cold, plastic box, 30mA, 15°, 102mW Min Qty: 1 | 49 |
|
$7.1800 / $9.3400 | Buy Now |