There are no models available for this part yet.
Overview of OKL2-T/3-W12N-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OKL2-T/3-W12N-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T9852
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions OKL2-T/3-W12N-C RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now | |
DISTI #
OKL2-T/3-W12N-C-ND
|
DigiKey | DC DC CONVERTER 0.591-5.5V Min Qty: 400 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2615 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$5.3700 | Buy Now | ||
DISTI #
OKL2-T/3-W12N-C
|
TME | Converter: DC/DC, 15W, Uin: 4.5÷14V, Uout: 591mVDC÷5.5VDC, Iout: 3A Min Qty: 400 | 0 |
|
$5.7400 | RFQ | |
DISTI #
000000000003574687
|
Sager | Non-Isolated DC/DC Converters Min Qty: 400 | 0 |
|
$5.1000 / $5.5300 | Buy Now |