Part Details for OKL2-T/20-W5P-C by Murata Manufacturing Co Ltd
Results Overview of OKL2-T/20-W5P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OKL2-T/20-W5P-C Information
OKL2-T/20-W5P-C by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OKL2-T/20-W5P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKL2-T/20-W5P-C
|
Avnet Americas | Module DC-DC 1-OUT 0.6 to 3.63V 20A 72.6W 10-Pin LGA T/R - Tape and Reel (Alt: OKL2-T/20-W5P-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
OKL2-T/20-W5P-C
|
Avnet Abacus | Module DCDC 1OUT 06 to 363V 20A 726W 10Pin LGA TR (Alt: OKL2-T/20-W5P-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OKL2-T/20-W5P-C
OKL2-T/20-W5P-C CAD Models
OKL2-T/20-W5P-C Part Data Attributes
|
OKL2-T/20-W5P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKL2-T/20-W5P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |