There are no models available for this part yet.
Overview of OKL2-T/12-W5N-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OKL2-T/12-W5N-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X4507
|
Newark | Dc-Dc Converter, Non Iso Pol, 1O/P, 39.6W, Power Supply Applications:Ite, Dc/Dc Converter Type:-, No. Of Outputs:1 Output, Output Power Max:39.6W, Output Current Max:12A, Dc/Dc Converter Output Type:Adjustable, Depth:20.32Mm Rohs Compliant: Yes |Murata Power Solutions OKL2-T/12-W5N-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.3000 | Buy Now | |
DISTI #
38X4508
|
Newark | Dc-Dc Converter, Non Iso Pol, 1O/P, 39.6W, Power Supply Applications:Ite, Dc/Dc Converter Type:-, No. Of Outputs:1 Output, Output Power Max:39.6W, Output Current Max:12A, Dc/Dc Converter Output Type:Adjustable, Depth:20.32Mm Rohs Compliant: Yes |Murata Power Solutions OKL2-T/12-W5N-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2900 / $8.4900 | Buy Now | |
DISTI #
000000000005119149
|
Sager | Non-Isolated DC/DC Converters 39W 5VIN 12A PROGRAMMABLE DCDC Min Qty: 250 | 0 |
|
$7.8900 / $8.5500 | Buy Now |