-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SMT-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKL-T/3-W12N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.591V to 5.5V 3A 15W 12-Pin Case C-83 - Tape and Reel (Alt: OKL-T/3-W12N-C) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 800 |
|
$4.2100 | Buy Now |
DISTI #
580-OKL-T/3-W12N-C
|
Mouser Electronics | Non-Isolated DC/DC Converters 15W 4.5-14VIN/.6-5.5VOUT DC/DC RoHS: Compliant | 28 |
|
$5.5600 / $6.4800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$33.9500 | Buy Now |
DISTI #
OKL-T/3-W12N-C
|
TTI | Non-Isolated DC/DC Converters 15W 4.5-14VIN/.6-5.5VOUT DC/DC pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$5.3300 | Buy Now |
DISTI #
OKL-T/3-W12N-C.
|
TTI | Non-Isolated DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Neg Polarity RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Cut Tape |
Americas - 515 In Stock |
|
$6.7100 | Buy Now |
DISTI #
OKL-T/3-W12N-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.591V to 5.5V 3A 15W 12-Pin Case C-83 (Alt: OKL-T/3-W12N-C) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
OKL-T/3-W12N-C
|
Avnet Asia | Module DC-DC 1-OUT 0.591V to 5.5V 3A 15W 12-Pin Case C-83 (Alt: OKL-T/3-W12N-C) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OKL-T/3-W12N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKL-T/3-W12N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SMT-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, SMT-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-X12 | |
Length | 12.19 mm | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.591 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
This table gives cross-reference parts and alternative options found for OKL-T/3-W12N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OKL-T/3-W12N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR-3.3/3-D12SM | DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, METAL PACKAGE-9 | Murata Power Solutions | OKL-T/3-W12N-C vs UNR-3.3/3-D12SM |
OKL-T/3-W12P-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SMT-12 | Murata Manufacturing Co Ltd | OKL-T/3-W12N-C vs OKL-T/3-W12P-C |
UNR-3.3/3-D12SM | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, | C&D Technologies Inc | OKL-T/3-W12N-C vs UNR-3.3/3-D12SM |