Part Details for OKI-T/36W-W40N-C by Murata Power Solutions
Overview of OKI-T/36W-W40N-C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKI-T/36W-W40N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2076
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 36W, 3A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dosa, Output Power Max:36W, Output Voltage Min:5.021V, Output Voltage Max:15.5V, Output Current Max:3A, Input Voltage Dc Min:19V Rohs Compliant: Yes |Murata Power Solutions OKI-T/36W-W40N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 248 |
|
$13.0100 / $13.3800 | Buy Now |
DISTI #
27T2077
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 36W, 3A, Full Reel, Power Supply Applications:Ite, Dc/Dc Converter Type:Dosa, Output Power Max:36W, Output Voltage Min:5.021V, Output Voltage Max:15.5V, Output Current Max:3A, Height:8.64Mm Rohs Compliant: Yes |Murata Power Solutions OKI-T/36W-W40N-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2100 / $13.0600 | Buy Now |
DISTI #
811-2261-1-ND
|
DigiKey | DC DC CONVERTER 5.021-15.5V 36W Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2536 In Stock |
|
$11.5750 / $11.9400 | Buy Now |
DISTI #
E54:1762_03234687
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks Date Code: 2352 | Europe - 500 |
|
$11.5470 | Buy Now |
|
Future Electronics | Non-Isolated 36 W 24 V Input 5.021 to 15.5 V Output PoL DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$12.2500 | Buy Now |
DISTI #
OKI-T/36W-W40N-C
|
TME | Converter: DC/DC, 36W, Uin: 19÷40V, Uout: 5.021÷15.5VDC, Iout: 3A Min Qty: 250 | 0 |
|
$12.8800 | RFQ |
DISTI #
000000000003574683
|
Sager | Non-Isolated DC/DC Converters 36W 19-40VIN/5-15OUT NEG DC/DC Min Qty: 250 | 0 |
|
$11.2000 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters 36W 5.021-15.5Vout 3A 24Vin NegPolarity | 50 |
|
$28.4500 | Buy Now |