Part Details for OKI-78SR-5/1.5-W36E-C by Murata Power Solutions
Overview of OKI-78SR-5/1.5-W36E-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKI-78SR-5/1.5-W36E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2652
|
Newark | Dc-Dc Converter, 5V, 1.5A, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage Nom.:5V, Output Current Max:1.5A, Dc/Dc Converter Output Type:Fixed, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:7V, Input Rohs Compliant: Yes |Murata Power Solutions OKI-78SR-5/1.5-W36E-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$7.4000 / $8.2700 | Buy Now |
DISTI #
811-3292-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
1880 In Stock |
|
$5.7500 / $6.8100 | Buy Now |
DISTI #
V36:1790_17708593
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 2246 | Americas - 1715 |
|
$5.1710 / $5.5310 | Buy Now |
DISTI #
V99:2348_17708593
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 2325 | Americas - 121 |
|
$6.1740 / $6.4270 | Buy Now |
|
Future Electronics | OKI Series 7.5 W 7 -36 Vin 5 V Output 1.5 A Non-Isolated Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Tray | 0Tray |
|
$6.0900 | Buy Now |
DISTI #
OKI-78SR5/1.5W36EC
|
TME | Converter: DC/DC, 7.5W, Uin: 7÷36V, Uout: 5VDC, Iout: 1.5A, SIP, THT Min Qty: 1 | 82 |
|
$6.2300 / $6.7200 | Buy Now |
DISTI #
000000000005581134
|
Sager | Non-Isolated DC/DC Converters 7-36VIN 5VOUT 1.5A Min Qty: 1 | 2703 |
|
$6.0400 / $6.3200 | Buy Now |