Part Details for OKI-78SR-12/1.0-W36H-C by Murata Power Solutions
Results Overview of OKI-78SR-12/1.0-W36H-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OKI-78SR-12/1.0-W36H-C Information
OKI-78SR-12/1.0-W36H-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OKI-78SR-12/1.0-W36H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2648
|
Newark | Dc-Dc Converter, 12V, 1A, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage Nom.:12V,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OKI78SR12/1.0W36HC
|
TME | Converter: DC/DC, 12W, Uin: 15÷36VDC, Uout: 12VDC, Iout: 1A, SIP, THT Min Qty: 1 | 19 |
|
$5.0800 / $6.7700 | Buy Now |
DISTI #
000000000005581124
|
Sager | Non-Isolated DC/DC Converters 12W 24VIN 12VOUT 1.0A Min Qty: 1 | 80 |
|
$4.1200 / $4.3100 | Buy Now |