Part Details for OKDX-T/20-W12-001-C by Murata Power Solutions
Overview of OKDX-T/20-W12-001-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OKDX-T/20-W12-001-C
OKDX-T/20-W12-001-C CAD Models
OKDX-T/20-W12-001-C Part Data Attributes:
|
OKDX-T/20-W12-001-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
OKDX-T/20-W12-001-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 66W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 97.1% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Length | 26.3 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Width | 7.6 mm |