Part Details for OK7525E (ALTERNATE: OK7525E-R52) by Ohmite Mfg Co
Overview of OK7525E (ALTERNATE: OK7525E-R52) by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OK7525E (ALTERNATE: OK7525E-R52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70023995
|
RS | Resistor, Carbon Film, Res 7.5 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK7525E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46657 |
|
$0.0050 | Buy Now |