There are no models available for this part yet.
Overview of OK5155E-R52 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OK5155E-R52 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K2588
|
Newark | 1/4 Watt Carbon Film Resistor/ Reel Rohs Compliant: Yes |Ohmite OK5155E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
OK5155E-R52-ND
|
DigiKey | RES 5.1M OHM 5% 1/4W AXIAL Min Qty: 50000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0128 | Buy Now | |
DISTI #
588-OK5155E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 5.1M Ohm 1/4W 5% 250 Volt RoHS: Compliant | 0 |
|
$0.0130 | Order Now | |
DISTI #
71431032
|
RS | 1/4 WATT CARBON FILM RESISTOR | Ohmite OK5155E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0150 / $0.0170 | RFQ | |
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 5.1M ohm (+/-) 5% - 1/4W - 250V Max - -800 to 1500 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0132 / $0.0165 | Buy Now | ||
DISTI #
OK5155E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.5800 | Buy Now | |
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 5.1M ohm (+/-) 5% - 1/4W - 250V Max - -800 to 1500 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0132 / $0.0165 | Buy Now |