-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5217
|
Newark | 1/4 Watt Carbon Film Resistor/ Reel Rohs Compliant: Yes |Ohmite OK3025E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
OK3025E-R52-ND
|
DigiKey | RES 3K OHM 5% 1/4W AXIAL Min Qty: 50000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
588-OK3025E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 3K Ohm 1/4W 5% 250 Volt RoHS: Compliant | 50571 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
70023892
|
RS | Resistor, Carbon Film, Res 3 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK3025E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0150 / $0.0170 | RFQ |
|
Onlinecomponents.com | Resistor, Carbon Film, Res 3 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK3025E-R52 RoHS: Compliant |
50000 In Stock |
|
$0.0132 / $0.0165 | Buy Now |
DISTI #
51573961
|
Verical | Res Carbon Film 3K Ohm 5% 0.25W(1/4W) -450ppm/°C Ceramic AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1930 | Americas - 50000 |
|
$0.0179 / $0.0215 | Buy Now |
DISTI #
OK3025E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.5800 | Buy Now |
|
Master Electronics | Resistor, Carbon Film, Res 3 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK3025E-R52 RoHS: Compliant |
50000 In Stock |
|
$0.0132 / $0.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OK3025E-R52
Ohmite Mfg Co
Buy Now
|
Compare Parts:
OK3025E-R52
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |