OK1525E
Ohmite Mfg Co
Description: Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 250V, 5% +/-Tol, -450ppm/Cel,

Overview of OK1525E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for OK1525E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 70022900
RS Resistor, Carbon Film, Res 1.5 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK1525E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 24061
  • 5 $0.0100
  • 10 $0.0100
  • 15 $0.0090
  • 20 $0.0090
$0.0090 / $0.0100 Buy Now
Onlinecomponents.com Carbon Film Resistor - Axial - Through Hole - 1.5K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for OK1525E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OK1525E by Ohmite Mfg Co

OK1525E
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Ohmite
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
28 mm
Number of Terminals
2
Package Diameter
2.5 mm
Package Length
6.8 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-450 ppm/°C
Terminal Finish
MATTE TIN
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. OK1525E
    Ohmite Mfg Co
    Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 250V, 5% +/-Tol, -450ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OK1525E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OK1525E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OK1525E would you like to use for your alert(s)?
  • Please alert me when OK1525E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OK1525E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OK1525E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OK1525E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OK1525E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OK1525E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: