-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OK1035E-R52 by Ohmite Mfg Co is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7424
|
Newark | Res, 10Kohm, 5%, 0.25W, Axial, Resistance:10Kohm, Product Range:Little Rebel Ok Series, Power Rat... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64K5207
|
Newark | Res, 10Kohm, 5%, 0.25W, Axial, Resistance:10Kohm, Product Range:Little Rebel Ok Series, Power Rat... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-OK1035E-R52CT-ND
|
DigiKey | RES 10K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41457 In Stock |
|
$0.0113 / $0.1000 | Buy Now |
DISTI #
588-OK1035E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10K Ohm 1/4W 5% 250 Volt RoHS: Compliant | 2199 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
71430938
|
RS | 1/4 WATT CARBON FILM RESISTOR | Ohmite OK1035E-R52 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 49980 |
|
$0.0250 / $0.0270 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 10K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - Ro... more RoHS: Compliant |
20000 In Stock |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
51591202
|
Verical | Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -450ppm/°C Ceramic AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1925 | Americas - 20000 |
|
$0.0176 / $0.0208 | Buy Now |
DISTI #
OK1035E-R52
|
TTI | Carbon Film Resistors - Through Hole 10K Ohm 1/4W 5% 250 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0116 / $0.0118 | Buy Now |
DISTI #
OK1035E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 10K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - Ro... more RoHS: Compliant |
20000 In Stock |
|
$0.0130 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy