Part Details for OJT-SH-112DM,000 by TE Connectivity
Overview of OJT-SH-112DM,000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for OJT-SH-112DM,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OJT-SH-112DM000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2273 | Buy Now |
|
Onlinecomponents.com | OJT-SH-112DM,000 RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
Part Details for OJT-SH-112DM,000
OJT-SH-112DM,000 CAD Models
OJT-SH-112DM,000 Part Data Attributes
|
OJT-SH-112DM,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OJT-SH-112DM,000
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CQC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |