Datasheets
OJE-SS-124HM,000 by: TE Connectivity

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Part Details for OJE-SS-124HM,000 by TE Connectivity

Overview of OJE-SS-124HM,000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OJE-SS-124HM,000

Part # Distributor Description Stock Price Buy
DISTI # 69AH9060
Newark Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity OJE-SS-124HM,000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1812
  • 1 $1.8700
  • 10 $1.7800
  • 25 $1.6800
  • 50 $1.5900
  • 100 $1.4500
  • 500 $1.2300
$1.2300 / $1.8700 Buy Now
DISTI # 08H2241
Newark Oje-Ss-124Hm,000 Rohs Compliant: Yes |Oeg Te Connectivity OJE-SS-124HM,000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0400
  • 2,500 $0.9920
$0.9920 / $1.0400 Buy Now
DISTI # PB1657-ND
DigiKey RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk 6329
In Stock
  • 1 $1.6900
  • 10 $1.5870
  • 100 $1.2700
  • 1,000 $0.9878
  • 5,000 $0.9525
  • 10,000 $0.9384
$0.9384 / $1.6900 Buy Now
Onlinecomponents.com 3-10 Amp Miniature,PC Board Relay RoHS: Compliant 756 In Stock
  • 100 $1.1180
  • 300 $1.0520
  • 500 $1.0080
  • 1,000 $0.9810
  • 2,500 $0.9430
  • 5,000 $0.8380
  • 7,500 $0.8260
  • 10,000 $0.7870
$0.7870 / $1.1180 Buy Now

Part Details for OJE-SS-124HM,000

OJE-SS-124HM,000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OJE-SS-124HM,000 Part Data Attributes:

OJE-SS-124HM,000 TE Connectivity
Buy Now Datasheet
Compare Parts:
OJE-SS-124HM,000 TE Connectivity Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 10.2 mm
Body Height 14.7 mm
Body Length or Diameter 18.2 mm
Coil Current(DC)-Max 0.019 A
Coil Operate Voltage(DC) 16.8 V
Coil Power 450 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 1280 Ω
Coil Voltage(DC)-Max 24 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 10A@250VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 277 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 3000 Vrms
Dielectric Strength Between Open Contacts 750 Vrms
Electrical Life 100000 Cycle(s)
End Contact Material SILVER NICKEL
Mounting Feature PANEL MOUNT
Operate Time 10 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min 50 °C
Physical Dimension 18.2mm x 10.2mm x 14.7mm
Reference Standard CSA; TUV; UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT
Weight 9 g

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OJE-SS-124HM,000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OJE-SS-124HM,000 by TE Connectivity

  • Please alert me when OJE-SS-124HM,000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OJE-SS-124HM,000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OJE-SS-124HM,000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OJE-SS-124HM,000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OJE-SS-124HM,000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OJE-SS-124HM,000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: