-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY PWR SPST-NO 10A 12VDC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0521
|
Newark | General Purpose Relay, Oje Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity OJE-SH-112HM,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
PB876-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18137 In Stock |
|
$1.2174 / $2.0100 | Buy Now |
DISTI #
OJE-SH-112HM,000
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole (Alt: OJE-SH-112HM,000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
655-OJE-SH-112HM,000
|
Mouser Electronics | Low Signal Relays - PCB SPST 10Amps 12VDC RoHS: Compliant | 7757 |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
V36:1790_11646481
|
Arrow Electronics | Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 | Americas - 357 |
|
$0.8402 / $0.9398 | Buy Now |
|
Onlinecomponents.com | 3-10 Amp Miniature,PC Board Relay RoHS: Compliant |
1 Partner Stock 6593 On Order |
|
$0.9950 / $1.2320 | Buy Now |
DISTI #
84739279
|
Verical | Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 6 Package Multiple: 1 Date Code: 2316 | Americas - 357 |
|
$0.9398 | Buy Now |
DISTI #
79005404
|
Verical | Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 79 Package Multiple: 1 | Americas - 324 |
|
$0.9922 / $1.0821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OJE-SH-112HM,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OJE-SH-112HM,000
TE Connectivity
RELAY PWR SPST-NO 10A 12VDC PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 450 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |
This table gives cross-reference parts and alternative options found for OJE-SH-112HM,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OJE-SH-112HM,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1461402-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | OJE-SH-112HM,000 vs 1461402-6 |