-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.125W, 2700ohm, 200V, 5% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C |
512 In Stock |
|
$0.3530 / $3.8830 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C |
512 In Stock |
|
$0.3530 / $3.8830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OJ2725
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OJ2725
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.125W, 2700ohm, 200V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Ceramic | |
Lead Diameter | 0.51 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OJ | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 200 V |