Part Details for OJ-SS-112LM,000 by TE Connectivity
Results Overview of OJ-SS-112LM,000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OJ-SS-112LM,000 Information
OJ-SS-112LM,000 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for OJ-SS-112LM,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB3370-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
115 In Stock |
|
$1.0638 / $1.6300 | Buy Now |
|
TE Connectivity | OJ-SS-112LM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnet... more RoHS: Compliant Min Qty: 1 | 115 |
|
$1.8000 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant | 0 |
|
$0.8230 / $1.1990 | Buy Now |
|
Chip Stock | 11500 |
|
RFQ |