There are no models available for this part yet.
Overview of OJ-SH-105HM,095 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6105HMS8#TRPBF | Analog Devices | Prec, R2R In C Sense Amp | |
LT6105HMS8#PBF | Analog Devices | Prec, R2R In C Sense Amp |
Price & Stock for OJ-SH-105HM,095 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 79 |
|
RFQ |
CAD Models for OJ-SH-105HM,095 by TE Connectivity
Part Data Attributes for OJ-SH-105HM,095 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
10.2 mm
|
Body Height
|
14.7 mm
|
Body Length or Diameter
|
18.2 mm
|
Coil Current(DC)-Max
|
0.091 A
|
Coil Operate Voltage(DC)
|
3.5 V
|
Coil Power
|
450 mW
|
Coil Release Voltage(DC)
|
0.25 V
|
Coil Resistance
|
55 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
18.2mm x 10.2mm x 14.7mm
|
Reference Standard
|
CSA; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|