Part Details for OIS 170 880 by OSA Opto Light GmbH
Overview of OIS 170 880 by OSA Opto Light GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OIS 170 880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2279
|
Newark | Led, 0805, Ir 880Nm, Viewing Angle:-, Diode Case Style:0805, Forward Current If(Av):50Ma, Forward Voltage Vf Max:1.4V, Rise Time:20Ns, Fall Time Tf:20Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Osa Opto Light OIS 170 880 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.7250 / $1.6700 | Buy Now |