Part Details for OIL430 by Brady Worldwide Inc
Overview of OIL430 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OIL430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8921
|
Newark | (Soc) Oil430, Soc, 3"x4, Oil, 30/Cs/Case Of 30 Each |Brady OIL430 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 0 |
|
$212.9900 | Buy Now |
DISTI #
2267-OIL430-ND
|
DigiKey | (SOC) OIL430, SOC, 3"X4', OIL, 3 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.9900 | Buy Now |
DISTI #
71092846
|
RS | Oil Only SOCs, Case of 30 Each, 3 in Dia x 4 ft L, Polypropylene, White | Brady OIL430 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Box | 0 |
|
$212.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$162.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.5600 / $212.9900 | Buy Now |