Part Details for OHV12-1.5K1000P by Bellnix Co Ltd
Overview of OHV12-1.5K1000P by Bellnix Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for OHV12-1.5K1000P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-OHV12-1.5K1000P-ND
|
DigiKey | DC DC CONVERTER 1500V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.4596 / $147.8900 | Buy Now |
DISTI #
36542604
|
Verical | OHV12-1.5K1000P Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 1 |
|
$158.2070 | Buy Now |
|
Quest Components | 1 |
|
$180.2000 | Buy Now | |
DISTI #
C1S130800005214
|
Chip1Stop | DC/DC Switching Regulators pbFree: Yes Container: Bulk | 10 |
|
$75.9000 / $76.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 1 |
|
$90.1000 / $161.3810 | Buy Now |
Part Details for OHV12-1.5K1000P
OHV12-1.5K1000P CAD Models
OHV12-1.5K1000P Part Data Attributes:
|
OHV12-1.5K1000P
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OHV12-1.5K1000P
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, PACKAGE-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPPORTS 24V INPUT WITH AN EXTERNAL DC-DC CONVERTER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-XSMA-T7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 1500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES |