Part Details for OHS3175U by TT Electronics OPTEK Technology
Overview of OHS3175U by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OHS3175U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1039-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
868 In Stock |
|
$4.2240 / $5.0900 | Buy Now |
DISTI #
70050274
|
RS | Bipolar Hall Effect Sensor | Optek (TT Electronics) OHS3175U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant |
395 Partner Stock |
|
$3.8100 / $4.9100 | Buy Now |
DISTI #
2351870
|
element14 Asia-Pacific | 08F2610 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7683 / $5.4055 | Buy Now |
|
Master Electronics | Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant |
395 Partner Stock |
|
$3.8100 / $4.9100 | Buy Now |
Part Details for OHS3175U
OHS3175U CAD Models
OHS3175U Part Data Attributes
|
OHS3175U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHS3175U
TT Electronics OPTEK Technology
Hall Effect Sensor, -26mT Min, 26mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
Input Mode | BIPOLAR(LATCHED) | |
Magnetic Field Range-Max | 26 mT | |
Magnetic Field Range-Min | -26 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |