Part Details for OHS3130U by TT Electronics OPTEK Technology
Overview of OHS3130U by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OHS3130U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6217
|
Newark | Hall Effect Sensor, -20Mt Min, 20Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Through Hole Mount |Tt Electronics/optek Technology OHS3130U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $6.1600 | Buy Now |
DISTI #
70050278
|
RS | Sensor, Hall Effect, 5 To 12V, Board Mount, 25 mA | Optek (TT Electronics) OHS3130U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$3.0000 / $4.3400 | Buy Now |
DISTI #
000000000003458484
|
Sager | Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor | 0 |
|
Buy Now | |
DISTI #
C1S542800052684
|
Chip1Stop | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin RoHS: Compliant | 175 |
|
$3.8100 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$3.0000 / $4.3400 | Buy Now |
Part Details for OHS3130U
OHS3130U CAD Models
OHS3130U Part Data Attributes
|
OHS3130U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHS3130U
TT Electronics OPTEK Technology
Hall Effect Sensor, -20mT Min, 20mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Input Mode | BIPOLAR | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |