Part Details for OHS3075U by TT Electronics OPTEK Technology
Overview of OHS3075U by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for OHS3075U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1573-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4725 | Buy Now |
DISTI #
70050281
|
RS | Sensor, Hall Effect, Bipolar, 5 To 12V, Board Mount, 25 mA | Optek (TT Electronics) OHS3075U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$4.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $13.5300 | Buy Now |
DISTI #
000000000003458481
|
Sager | Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 166 |
|
RFQ |
Part Details for OHS3075U
OHS3075U CAD Models
OHS3075U Part Data Attributes
|
OHS3075U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHS3075U
TT Electronics OPTEK Technology
Hall Effect Sensor, -17mT Min, 17mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
Input Mode | BIPOLAR(LATCHED) | |
Magnetic Field Range-Max | 17 mT | |
Magnetic Field Range-Min | -17 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |