Part Details for OHS3040U by TT Electronics OPTEK Technology
Overview of OHS3040U by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for OHS3040U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5420
|
Newark | Hall Effect Sensor, 125 C Rohs Compliant: Yes |Tt Electronics/optek Technology OHS3040U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$4.2400 / $4.8400 | Buy Now |
DISTI #
365-1992-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1214 In Stock |
|
$4.7988 / $5.1400 | Buy Now |
DISTI #
70050282
|
RS | Sensor, Hall Effect, 5 To 12V, Board Mount, 25 mA | Optek (TT Electronics) OHS3040U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6300 | RFQ |
|
Future Electronics | OHS3040 Series 24 V 4 mA Uni-Polar Non Latching Hall Effect Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.5900 / $4.9800 | Buy Now |
|
Onlinecomponents.com | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant |
1000 In Stock |
|
$4.4700 / $5.2200 | Buy Now |
DISTI #
000000000003458480
|
Sager | Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor | 0 |
|
Buy Now | |
|
Master Electronics | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant |
1000 In Stock |
|
$4.4700 / $5.2200 | Buy Now |
Part Details for OHS3040U
OHS3040U CAD Models
OHS3040U Part Data Attributes:
|
OHS3040U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHS3040U
TT Electronics OPTEK Technology
Hall Effect Sensor, 5mT Min, 22mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 3.5 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 22 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |