There are no models available for this part yet.
Overview of OHN3140U by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for OHN3140U by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-OHN3140U-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 20 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$4.1100 / $4.3500 | Buy Now | |
DISTI #
365-1571-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2387 | Buy Now | |
DISTI #
70048678
|
RS | Sensor, mAgnetic, Hall-Effect, 5 To 12Vdc, Through Hole, 25 mA mAx | Optek (TT Electronics) OHN3140U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$4.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$4.9800 / $6.3900 | Buy Now | ||
DISTI #
OHN3140U
|
IBS Electronics | Magnetic Field Sensor-hall Effect 2.5-26MT 25MA Rectangular Through Hole Mount Min Qty: 217 Package Multiple: 1 | 500 |
|
$4.0040 | Buy Now | |
DISTI #
000000000003458474
|
Sager | Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR | 0 |
|
Buy Now | ||
DISTI #
C1S542800060984
|
Chip1Stop | Magnetic sensor (Hall element) RoHS: Compliant | 500 |
|
$4.0400 / $4.5600 | Buy Now | |
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$4.9800 / $6.3900 | Buy Now |
CAD Models for OHN3140U by TT Electronics OPTEK Technology
Part Data Attributes for OHN3140U by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
SIP3,.03,50
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
4.55 mm
|
Body Height
|
4.57 mm
|
Body Length or Diameter
|
4.57 mm
|
Housing
|
PLASTIC
|
Hysteresis
|
2 mT
|
Input Mode
|
UNIPOLAR
|
Magnetic Field Range-Max
|
26 mT
|
Magnetic Field Range-Min
|
2.5 mT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
7 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output
|
OPEN-COLLECTOR
|
Output Current-Max
|
25 mA
|
Output Polarity
|
INVERTING
|
Output Range
|
25mA
|
Output Type
|
ANALOG CURRENT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.03,50
|
Package Shape/Style
|
RECTANGULAR
|
Resistance
|
820 Ω
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Termination Type
|
SOLDER
|
Related Parts for OHN3140U
-
OHN3130UMagnetic Field Sensors
-
OP160GPOperational Amplifiers
-
NRVTS1045EMFST1GRectifier Diodes
-
NTGS5120PT1GSmall Signal Field-Effect Transistors
-
OMAP3525ECBBMicroprocessors
-
OMAP5910JZZG2Digital Signal Processors
-
NPA1006RF/Microwave Amplifiers
-
6116LA25SOGI8SRAMs
-
OEJ15SC2448Power Supply Modules