Part Details for OHN3120U by TT Electronics OPTEK Technology
Overview of OHN3120U by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OHN3120U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2597
|
Newark | Hall Effect Sensor, Hall Effect Type:Unipolar, Output Current:25Ma, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:24V, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OHN3120U Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
365-1037-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
126 In Stock |
|
$5.2388 / $5.7100 | Buy Now |
DISTI #
70048916
|
RS | Sensor, mAgnetic, Hall-Effect, 5 To 12Vdc, Through Hole, 25 mA mAx | Optek (TT Electronics) OHN3120U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1400 | RFQ |
|
Future Electronics | OHN3120U Series 4.5 to 24 V Through Hole Hallogic Hall Effect Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$4.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $5.7000 | Buy Now |
DISTI #
2351742
|
element14 Asia-Pacific | HALL EFFECT SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6994 | Buy Now |
Part Details for OHN3120U
OHN3120U CAD Models
OHN3120U Part Data Attributes:
|
OHN3120U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHN3120U
TT Electronics OPTEK Technology
Hall Effect Sensor, 5mT Min, 42.5mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 42.5 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |