Part Details for OHN3119U by TT Electronics OPTEK Technology
Overview of OHN3119U by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OHN3119U
OHN3119U CAD Models
OHN3119U Part Data Attributes:
|
OHN3119U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHN3119U
TT Electronics OPTEK Technology
Hall Effect Sensor, 5mT Min, 54.5mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 54.5 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |