Part Details for OHN3113U by TT Electronics OPTEK Technology
Overview of OHN3113U by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OHN3113U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6214
|
Newark | Hall Effect Sensor, 3Mt Min, 45Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Square, 3 Pin, Through Hole Mount |Tt Electronics/optek Technology OHN3113U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $5.9500 | Buy Now |
|
Onlinecomponents.com |
135 Partner Stock |
|
$3.3600 / $26.2100 | Buy Now | |
|
Master Electronics |
135 Partner Stock |
|
$3.3600 / $26.2100 | Buy Now |
Part Details for OHN3113U
OHN3113U CAD Models
OHN3113U Part Data Attributes:
|
OHN3113U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHN3113U
TT Electronics OPTEK Technology
Hall Effect Sensor, 3mT Min, 45mT Max, 25mA, Bipolar, Plastic/epoxy, Square, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 4.55 mm | |
Body Height | 4.54 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 45 mT | |
Magnetic Field Range-Min | 3 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | SQUARE | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |