Datasheets
OHD3-80B by:

SENSTHERMOHD3 80C 6W BREAK

Part Details for OHD3-80B by KEMET Corporation

Overview of OHD3-80B by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OHD3-80B

Part # Distributor Description Stock Price Buy
DISTI # 44AC5786
Newark Thermostat Switch, Nc, 80Deg C, Flange, Switching Temperature:80°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:300Ma At 100Vac, 300Ma At 100Vdc, Product Rohs Compliant: Yes |Kemet OHD3-80B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4500
  • 10 $4.3900
  • 25 $4.0900
  • 50 $3.9100
  • 100 $3.8300
$3.8300 / $5.4500 Buy Now
DISTI # 399-12186-ND
DigiKey THERMOSTAT 80DEG C SPST-NC MODUL Min Qty: 1 Lead time: 19 Weeks Container: Tray 730
In Stock
  • 1 $6.5600
  • 5 $5.5280
  • 10 $5.1360
  • 25 $4.6612
  • 40 $4.4350
  • 100 $4.0255
  • 500 $3.6875
$3.6875 / $6.5600 Buy Now
DISTI # 80-OHD3-80B
Mouser Electronics Thermostats 80C 6W 110V Break Axial Thermal Guard RoHS: Compliant 1479
  • 1 $5.2400
  • 10 $3.8800
  • 100 $3.6800
$3.6800 / $5.2400 Buy Now
DISTI # 70662621
RS Sensor, ThermOHD3 80C 6W Break | KEMET OHD3-80B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 4
  • 1 $6.6300
  • 20 $6.2300
  • 40 $6.0600
$6.0600 / $6.6300 Buy Now
DISTI # OHD3-80B
TTI Thermostats 80C 6W 110V Break Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box Americas - 0
  • 1,000 $3.6900
$3.6900 Buy Now
DISTI # OHD3-80B
Richardson RFPD TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # OHD3-80B
Avnet Abacus Thermostat Switch Thermal Guard Break 80�C Switching Temp �5�C Analog Flange Mount Tray (Alt: OHD3-80B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # OHD3-80B
Avnet Asia Thermostat Switch Thermal Guard Break 80?C Switching Temp ?5?C Analog Flange Mount Tray (Alt: OHD3-80B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $4.1549
  • 2,000 $4.0972
  • 3,000 $4.0411
  • 5,000 $3.9865
  • 10,000 $3.8816
  • 25,000 $3.7820
  • 50,000 $3.6875
$3.6875 / $4.1549 Buy Now

Part Details for OHD3-80B

OHD3-80B Part Data Attributes

OHD3-80B KEMET Corporation
Buy Now Datasheet
Compare Parts:
OHD3-80B KEMET Corporation SENSTHERMOHD3 80C 6W BREAK
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description PACKAGE-2
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Body Breadth 6 mm
Body Length or Diameter 23 mm
Mounting Feature BOARD MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -20 °C
Package Shape/Style RECTANGULAR
Sensors/Transducers Type THERMAL SENSOR
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OHD3-80B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OHD3-80B by KEMET Corporation

Select Manufacturer
Which Manufacturer of OHD3-80B would you like to use for your alert(s)?
  • Please alert me when OHD3-80B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OHD3-80B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OHD3-80B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OHD3-80B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OHD3-80B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OHD3-80B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: