-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
LT1125MPSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
AD9125-M5372-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-20056-ND
|
DigiKey | THERMOSTAT 125DEG C MOD SLDR LUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
95 In Stock |
|
$5.8672 / $7.9300 | Buy Now |
DISTI #
80-OHD3-125M
|
Mouser Electronics | Thermostats 125C 6W 110V Make Axial Thermal Guard RoHS: Compliant | 99 |
|
$4.3900 / $7.9200 | Buy Now |
DISTI #
OHD3-125M
|
Avnet Abacus | (Alt: OHD3-125M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD3-125M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD3-125M
KEMET Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |