-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP 55C 6W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8554
|
Newark | Thermostat Switch, Nc, 55Deg C, Axial, Switching Temperature:55°C, Switching Temperature Tolerance:± 5°C, Thermal Reed Switch Contact Type:Break, Mounting Style:Axial, Thermal Reed Switch Terminals:Wire Leads, Approvals:Csa, Tuv, Ul Rohs Compliant: Yes |Kemet OHD1-55B Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
399-12140-ND
|
DigiKey | THERMOSTAT 55DEG C SPST-NC AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1875 / $4.5300 | Buy Now |
DISTI #
80-OHD1-55B
|
Mouser Electronics | Thermostats 55C 6W 110V Break Axial Thermal Guard RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
DISTI #
70662575
|
RS | Sensor, ThermOHD1 55C 6W Break | KEMET OHD1-55B RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |
DISTI #
OHD1-55B
|
TTI | Thermostats 55C 6W 110V Break Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Box | Americas - 0 |
|
$3.5700 | Buy Now |
DISTI #
OHD1-55B
|
Avnet Abacus | Thermostat Switch, Thermal Guard, OHD Series, Axial, 55 �C, Normally Closed, 100 Vac/dc, 0.3A (Alt: OHD1-55B) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD1-55B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD1-55B
KEMET Corporation
SENSOR TEMP 55C 6W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |