-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP 50C 6W MAKE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8553
|
Newark | Thermostat Switch, No, 50Deg C, Axial, Switching Temperature:50°C, Switching Temperature Tolerance:± 5°C, Thermal Reed Switch Contact Type:Make, Mounting Style:Axial, Thermal Reed Switch Terminals:Wire Leads, Approvals:Csa, Tuv, Ul Rohs Compliant: Yes |Kemet OHD1-50M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$3.1200 | Buy Now |
DISTI #
399-12139-ND
|
DigiKey | THERMOSTAT 50DEG C SPST-NO AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
160 In Stock |
|
$3.5000 / $4.9700 | Buy Now |
DISTI #
80-OHD1-50M
|
Mouser Electronics | Thermostats 50C 6W 110V Make Axial Thermal Guard RoHS: Compliant | 65 |
|
$3.9200 / $7.0600 | Buy Now |
DISTI #
70662574
|
RS | Sensor, ThermOHD1 50C 6W Make | KEMET OHD1-50M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 | RFQ |
DISTI #
60336135
|
Verical | Thermal Guard Close on Rise 2-Pin Tray Min Qty: 17 Package Multiple: 1 | Americas - 92 |
|
$4.5231 / $4.9134 | Buy Now |
DISTI #
OHD1-50M
|
Avnet Abacus | Thermostat Switch, Thermal Guard, OHD Series, Axial, 50 �C, Normally Open, 100 Vac/dc, 0.3A (Alt: OHD1-50M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD1-50M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD1-50M
KEMET Corporation
SENSOR TEMP 50C 6W MAKE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |