Part Details for OHB95J12 by ABB Low Voltage Products and Systems
Overview of OHB95J12 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB95J12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y1100
|
Newark | Pistol Handle, Disconnect Switch, 95Mm, Accessory Type:Pistol Handle, For Use With:Abb Os315-400 & Ot315-400 Disconnect Switches, Product Range:Oh Series Rohs Compliant: Yes |Abb OHB95J12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7500 / $117.1600 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - HANDLES,SHAFTS & ACCESS, LUG K RoHS: Compliant |
7 In Stock |
|
$84.6600 / $109.0100 | Buy Now |
|
Master Electronics | ABB-SWITCHES-OPEN STYLE - HANDLES,SHAFTS & ACCESS, LUG K RoHS: Compliant |
7 In Stock |
|
$84.6600 / $109.0100 | Buy Now |
|
Neutron USA | Pistol Handle, 95MM UL TYPE 3R, 12 | 0 |
|
$219.5900 | Buy Now |