Part Details for OHB125LH12 (ALTERNATE: 1SCA146055R1001) by ABB Low Voltage Products and Systems
Overview of OHB125LH12 (ALTERNATE: 1SCA146055R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB125LH12 (ALTERNATE: 1SCA146055R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71575876
|
RS | Pistol Handle NEMA 4,4X / IP66 Black Color Handle 4.9" (125mm) | ABB OHB125LH12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.2700 / $129.1900 | RFQ |