There are no models available for this part yet.
Overview of OH180U by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for OH180U by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08F2613
|
Newark | Hall Effect Sensor Uni-Polar, To92-3, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:-Rohs Compliant: Yes |Tt Electronics/optek Technology OH180U RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 | Buy Now | |
DISTI #
365-1567-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
469 In Stock |
|
$6.7100 | Buy Now | |
DISTI #
70050298
|
RS | Sensor, Hall Effect, 5 To 12V, Board Mount, 25 mA | Optek (TT Electronics) OH180U RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$8.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $7.3000 | Buy Now | ||
DISTI #
000000000003458460
|
Sager | Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor | 0 |
|
Buy Now |
CAD Models for OH180U by TT Electronics OPTEK Technology
Part Data Attributes for OH180U by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
SIP3,.03,50
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Body Breadth
|
4.55 mm
|
Body Height
|
4.57 mm
|
Body Length or Diameter
|
4.57 mm
|
Housing
|
PLASTIC
|
Hysteresis
|
4 mT
|
Input Mode
|
UNIPOLAR
|
Magnetic Field Range-Max
|
29 mT
|
Magnetic Field Range-Min
|
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
9 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
OPEN-COLLECTOR
|
Output Current-Max
|
25 mA
|
Output Polarity
|
INVERTING
|
Output Range
|
25mA
|
Output Type
|
ANALOG CURRENT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.03,50
|
Package Shape/Style
|
RECTANGULAR
|
Resistance
|
820 Ω
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Termination Type
|
SOLDER
|
Related Parts for OH180U
-
MK22FX512VMC12Microcontrollers
-
FDD6N25TFPower Field-Effect Transistors
-
OP-07DPSROperational Amplifiers
-
NTMS10P02R2GSmall Signal Field-Effect Transistors
-
OM1324NMMLinear Regulator ICs
-
2220HC682KAZ1AFixed Capacitors
-
NSI45015WT1GDisplay Drivers
-
CSRN2010FKR500Fixed Resistors
-
OPA2380AIDGKTG4Other Telecom ICs