Part Details for OH1215 by Ohmite Mfg Co
Overview of OH1215 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for OH1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 120 Ohm 5% 2W Molded AXL |
122 In Stock |
|
$15.0200 / $60.3500 | Buy Now |
DISTI #
51670239
|
Verical | Res Carbon Composition 120 Ohm 5% 2W Molded AXL RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1801 | Americas - 22 |
|
$18.5203 / $75.7215 | Buy Now |
|
Master Electronics | Res Carbon Composition 120 Ohm 5% 2W Molded AXL |
122 In Stock |
|
$15.0200 / $60.3500 | Buy Now |
Part Details for OH1215
OH1215 CAD Models
OH1215 Part Data Attributes:
|
OH1215
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OH1215
Ohmite Mfg Co
RESISTOR, CARBON COMPOSITION, 2W, 5%, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Cylindrical | |
Lead Diameter | 1.22 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | OH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 8.1 mm | |
Package Length | 18.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEVIL | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for OH1215
This table gives cross-reference parts and alternative options found for OH1215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OH1215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR42G121JR | Fixed Resistor, Carbon Composition, 2W, 120ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OH1215 vs RCR42G121JR |
RCR42G121JM | Fixed Resistor, Carbon Composition, 2W, 120ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OH1215 vs RCR42G121JM |