Part Details for OH10010 by Panasonic Electronic Components
Overview of OH10010 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for OH10010
OH10010 CAD Models
OH10010 Part Data Attributes:
|
OH10010
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
OH10010
Panasonic Electronic Components
Hall Effect Sensor, 100mT Min, 500mT Max, 0.08-0.13V, Square, Surface Mount, MINIPAK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.45 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.45 mm | |
Housing | PLASTIC | |
Linearity (%) | 2 % | |
Magnetic Field Range-Max | 500 mT | |
Magnetic Field Range-Min | 100 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.08-0.13V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Resistance | 1500 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Termination Type | SOLDER |